3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS820200

DigiKey Part Number
APC1625-ND
Manufacturer
Manufacturer Product Number
SJS820200
Description
CONN RCPT HSNG MALE 3POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
Amphenol PCD
Orientation
A
Series
Shell Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Housing Color
Red
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
3
Note
Contacts Sold Separately
Shell Size - Insert
8
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-55°C ~ 95°C
Contact Size
20
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623,22000 Kč623,22 Kč
10529,59100 Kč5 295,91 Kč
25496,44320 Kč12 411,08 Kč
50472,75740 Kč23 637,87 Kč
100450,20760 Kč45 020,76 Kč
250422,05392 Kč105 513,48 Kč
500401,93994 Kč200 969,97 Kč
Manufacturers Standard Package
Unit Price without VAT:623,22000 Kč
Unit Price with VAT:754,09620 Kč