
SJS820101 | |
|---|---|
DigiKey Part Number | SJS820101-ND |
Manufacturer | |
Manufacturer Product Number | SJS820101 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Detent Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | Environment Sealed | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,17000 Kč | 967,17 Kč |
| 10 | 821,96700 Kč | 8 219,67 Kč |
| 25 | 770,52600 Kč | 19 263,15 Kč |
| 50 | 733,77520 Kč | 36 688,76 Kč |
| 100 | 698,78610 Kč | 69 878,61 Kč |
| 250 | 655,09980 Kč | 163 774,95 Kč |
| Unit Price without VAT: | 967,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,27570 Kč |



