


SIME2022PN | |
|---|---|
DigiKey Part Number | 623-SIME2022PN-ND |
Manufacturer | |
Manufacturer Product Number | SIME2022PN |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,35000 Kč | 370,35 Kč |
| 10 | 314,79500 Kč | 3 147,95 Kč |
| 25 | 295,08720 Kč | 7 377,18 Kč |
| 50 | 292,72380 Kč | 14 636,19 Kč |
| Unit Price without VAT: | 370,35000 Kč |
|---|---|
| Unit Price with VAT: | 448,12350 Kč |



