

RSE116695 | |
|---|---|
DigiKey Part Number | RSE116695-ND |
Manufacturer | |
Manufacturer Product Number | RSE116695 |
Description | LOW PROFILE 2 POLE/10 AMP WC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M83536 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 600,42000 Kč | 2 600,42 Kč |
| 10 | 2 315,56700 Kč | 23 155,67 Kč |
| 25 | 2 210,92120 Kč | 55 273,03 Kč |
| 50 | 2 134,85000 Kč | 106 742,50 Kč |
| 100 | 2 061,35970 Kč | 206 135,97 Kč |
| Unit Price without VAT: | 2 600,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 146,50820 Kč |


