
RJFTV6ZN | |
|---|---|
DigiKey Part Number | APC1846-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6ZN |
Description | CONN MOD PLUG HSG RJ45 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6ZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | - | |
Features | Shock Resistant, Toolless, Vibration Resistant | |
Fastening Type | Bayonet Lock | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 614,96000 Kč | 1 614,96 Kč |
| 10 | 1 372,70200 Kč | 13 727,02 Kč |
| 25 | 1 286,82480 Kč | 32 170,62 Kč |
| 50 | 1 225,46420 Kč | 61 273,21 Kč |
| 100 | 1 167,04780 Kč | 116 704,78 Kč |
| Unit Price without VAT: | 1 614,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 954,10160 Kč |






