Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD824HFO-BLK-50

DigiKey Part Number
5073-TRD824HFO-BLK-50-ND
Manufacturer
Manufacturer Product Number
TRD824HFO-BLK-50
Description
CAT5E RJ45 SF/UTP 24STR HFX CMX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 590,30000 Kč5 590,30 Kč
104 752,54000 Kč47 525,40 Kč
254 455,42280 Kč111 385,57 Kč
Manufacturers Standard Package
Unit Price without VAT:5 590,30000 Kč
Unit Price with VAT:6 764,26300 Kč