
RJFTV6A2A1N | |
|---|---|
DigiKey Part Number | 623-RJFTV6A2A1N-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6A2A1N |
Description | RJ FIELD TV CAT6A SQUARE FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6A2A1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 829,03000 Kč | 1 829,03 Kč |
| 10 | 1 554,73200 Kč | 15 547,32 Kč |
| 25 | 1 457,46840 Kč | 36 436,71 Kč |
| 50 | 1 387,96960 Kč | 69 398,48 Kč |
| 100 | 1 321,81580 Kč | 132 181,58 Kč |
| Unit Price without VAT: | 1 829,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 213,12630 Kč |










