RJFTV67A1GF312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJFTV67A1GF312
RJFTV67A1GF312
RJFTV67A1GF312

RJFTV67A1GF312

DigiKey Part Number
APC1882-ND
Manufacturer
Manufacturer Product Number
RJFTV67A1GF312
Description
MODULAR JACK 8P8C REDUCED FLANGE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJFTV67A1GF312 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
Solder
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 360,34000 Kč2 360,34 Kč
102 006,42300 Kč20 064,23 Kč
251 880,91840 Kč47 022,96 Kč
501 791,25400 Kč89 562,70 Kč
1001 736,80390 Kč173 680,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 360,34000 Kč
Unit Price with VAT:2 856,01140 Kč