


RJFTV2SD1G | |
|---|---|
DigiKey Part Number | RJFTV2SD1G-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV2SD1G |
Description | RJF TV FIELD THREADED TRANSVERSA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV2SD1G Models |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination Solder |
Series | Ratings Cat5e |
Packaging Bulk | Features Circular Threaded Coupling |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Housing Material Aluminum |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Square Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 787,94000 Kč | 1 787,94 Kč |
| 10 | 1 519,76100 Kč | 15 197,61 Kč |
| 30 | 1 406,49500 Kč | 42 194,85 Kč |
| 50 | 1 356,75880 Kč | 67 837,94 Kč |
| 100 | 1 292,09210 Kč | 129 209,21 Kč |
| Unit Price without VAT: | 1 787,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,40740 Kč |











