Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF6A7SA1G

DigiKey Part Number
623-RJF6A7SA1G-ND
Manufacturer
Manufacturer Product Number
RJF6A7SA1G
Description
RJ FIELD CAT6A JAM NUT RECEPTACL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJF6A7SA1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
Aluminum, Olive Drab Cadmium Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 494,09000 Kč3 494,09 Kč
102 970,23900 Kč29 702,39 Kč
252 784,48560 Kč69 612,14 Kč
502 667,29600 Kč133 364,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 494,09000 Kč
Unit Price with VAT:4 227,84890 Kč