MFG_RJF_6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF6A2A1RAZN

DigiKey Part Number
623-RJF6A2A1RAZN-ND
Manufacturer
Manufacturer Product Number
RJF6A2A1RAZN
Description
RJ FIELD CAT6A SQUARE FLANGE REC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a
Datasheet
 Datasheet
EDA/CAD Models
RJF6A2A1RAZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange, Right Angle
Mounting Feature
-
Ratings
Cat6a
Shielding
-
Shell Material, Finish
Aluminum, Black Zinc Nickel
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 877,89000 Kč2 877,89 Kč
102 446,36900 Kč24 463,69 Kč
252 293,35400 Kč57 333,85 Kč
502 184,06000 Kč109 203,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 877,89000 Kč
Unit Price with VAT:3 482,24690 Kč