PT02E12-4P-025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02E12-4P-025

DigiKey Part Number
339-PT02E12-4P-025-ND
Manufacturer
Manufacturer Product Number
PT02E12-4P-025
Description
PT 4C 4#16 PIN RECP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1639,92000 Kč639,92 Kč
10543,78500 Kč5 437,85 Kč
25509,74680 Kč12 743,67 Kč
50485,42560 Kč24 271,28 Kč
100462,27480 Kč46 227,48 Kč
250433,36476 Kč108 341,19 Kč
500416,52688 Kč208 263,44 Kč
Manufacturers Standard Package
Unit Price without VAT:639,92000 Kč
Unit Price with VAT:774,30320 Kč