Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Cat5e Shielded
RJ11FTVX7SA1N

RJ11FTVX7SA1N

DigiKey Part Number
RJ11FTVX7SA1N-ND
Manufacturer
Manufacturer Product Number
RJ11FTVX7SA1N
Description
CONN MOD COUPLER 6P6C TO 6P6C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Jack, 6p6c (RJ11)
Convert To (Adapter End)
Jack, 6p6c (RJ11)
Type
Coupler
Features
Code A, Explosion Proof
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Aluminum, Nickel Plating
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 953,41000 Kč7 953,41 Kč
106 761,71300 Kč67 617,13 Kč
306 350,84500 Kč190 525,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7 953,41000 Kč
Unit Price with VAT:9 623,62610 Kč