
RJ11F21B | |
|---|---|
DigiKey Part Number | APC1116-ND |
Manufacturer | |
Manufacturer Product Number | RJ11F21B |
Description | CONN MOD COUPLER 6P6C TO 6P6C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ11) | |
Convert To (Adapter End) | Jack, 6p6c (RJ11) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | Metal | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 079,88000 Kč | 2 079,88 Kč |
| 10 | 1 767,92500 Kč | 17 679,25 Kč |
| 25 | 1 657,32640 Kč | 41 433,16 Kč |
| 50 | 1 578,32240 Kč | 78 916,12 Kč |
| 100 | 1 513,82030 Kč | 151 382,03 Kč |
| Unit Price without VAT: | 2 079,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 516,65480 Kč |







