Connector Cap (Cover), Protective 8 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS31818NW

DigiKey Part Number
623-MS31818NW-ND
Manufacturer
Manufacturer Product Number
MS31818NW
Description
CONN PROTECTIVE COVER 8 OLIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 8 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-26482 Receptacle
Shell Size - Insert
8
Material
Aluminum
Features
Metal Chain with Ring
Color
Olive
Grade
Military
Qualification
MIL-DTL-26482
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1431,30000 Kč431,30 Kč
10366,52000 Kč3 665,20 Kč
25343,56920 Kč8 589,23 Kč
50327,16980 Kč16 358,49 Kč
100311,56200 Kč31 156,20 Kč
250292,07464 Kč73 018,66 Kč
500278,15210 Kč139 076,05 Kč
Manufacturers Standard Package
Unit Price without VAT:431,30000 Kč
Unit Price with VAT:521,87300 Kč