
TFT20012 NA005 | |
|---|---|
DigiKey Part Number | ATFT20012-100-ND |
Manufacturer | |
Manufacturer Product Number | TFT20012 NA005 |
Description | TUBING 0.081" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.081" (2.06mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.081" (2.06mm) | |
Diameter - Outside | 0.115" (2.92mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 755,34000 Kč | 5 755,34 Kč |
| 2 | 5 293,17500 Kč | 10 586,35 Kč |
| 3 | 5 040,36000 Kč | 15 121,08 Kč |
| 5 | 4 738,99600 Kč | 23 694,98 Kč |
| 7 | 4 550,38714 Kč | 31 852,71 Kč |
| 10 | 4 506,08700 Kč | 45 060,87 Kč |
| Unit Price without VAT: | 5 755,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 963,96140 Kč |



