
MS318112RW | |
|---|---|
DigiKey Part Number | 623-MS318112RW-ND |
Manufacturer | |
Manufacturer Product Number | MS318112RW |
Description | JANMS3181 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Wire Rope | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,11000 Kč | 482,11 Kč |
| 10 | 409,81800 Kč | 4 098,18 Kč |
| 25 | 384,15440 Kč | 9 603,86 Kč |
| 50 | 365,81880 Kč | 18 290,94 Kč |
| 100 | 348,36940 Kč | 34 836,94 Kč |
| 250 | 326,57768 Kč | 81 644,42 Kč |
| 500 | 311,01062 Kč | 155 505,31 Kč |
| Unit Price without VAT: | 482,11000 Kč |
|---|---|
| Unit Price with VAT: | 583,35310 Kč |


