
MS318112NW | |
|---|---|
DigiKey Part Number | 1591-1044-ND |
Manufacturer | |
Manufacturer Product Number | MS318112NW |
Description | CONN PROTECTIVE COVER 12 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain with Ring |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,78000 Kč | 462,78 Kč |
| 10 | 393,33500 Kč | 3 933,35 Kč |
| 25 | 368,70840 Kč | 9 217,71 Kč |
| 50 | 351,11060 Kč | 17 555,53 Kč |
| 100 | 334,36160 Kč | 33 436,16 Kč |
| 250 | 313,44900 Kč | 78 362,25 Kč |
| 500 | 298,50644 Kč | 149 253,22 Kč |
| Unit Price without VAT: | 462,78000 Kč |
|---|---|
| Unit Price with VAT: | 559,96380 Kč |


