
MS272915 | |
|---|---|
DigiKey Part Number | 623-MS272915-ND |
Manufacturer | |
Manufacturer Product Number | MS272915 |
Description | BACKSHELL;;ANOD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 1/16-18 UNEF-2B 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.690" (17.53mm) | |
Diameter - Outside | 1.231" (31.27mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26500 Aluminum Shell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,45000 Kč | 618,45 Kč |
| 10 | 525,55500 Kč | 5 255,55 Kč |
| 25 | 492,64560 Kč | 12 316,14 Kč |
| 50 | 469,13720 Kč | 23 456,86 Kč |
| 100 | 446,76310 Kč | 44 676,31 Kč |
| 250 | 418,82176 Kč | 104 705,44 Kč |
| 500 | 401,26562 Kč | 200 632,81 Kč |
| Unit Price without VAT: | 618,45000 Kč |
|---|---|
| Unit Price with VAT: | 748,32450 Kč |






