Connector Cap (Cover), Protective 32 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS25043-32DA

DigiKey Part Number
APMS25043-32DA-ND
Manufacturer
Manufacturer Product Number
MS25043-32DA
Description
CONN PROTECTIVE COVER 32 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 32 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Receptacle
Shell Size - Insert
32
Material
Aluminum Alloy, Anodized
Features
Metal Chain with Ring, Water Tight
Color
Black
Grade
Military
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,94000 Kč549,94 Kč
10467,37300 Kč4 673,73 Kč
25438,11080 Kč10 952,77 Kč
50417,20500 Kč20 860,25 Kč
100397,30530 Kč39 730,53 Kč
250372,45664 Kč93 114,16 Kč
500354,70368 Kč177 351,84 Kč
Manufacturers Standard Package
Unit Price without VAT:549,94000 Kč
Unit Price with VAT:665,42740 Kč