
MS25043-22D | |
|---|---|
DigiKey Part Number | 1591-1031-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-22D |
Description | CONN PROTECTIVE COVER 22 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Olive |
Datasheet | Datasheet |
Category | Shell Size - Insert 22 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Metal Chain with Ring, Water Tight |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,61000 Kč | 302,61 Kč |
| 10 | 257,16900 Kč | 2 571,69 Kč |
| 25 | 241,06440 Kč | 6 026,61 Kč |
| 50 | 229,55640 Kč | 11 477,82 Kč |
| 100 | 218,60110 Kč | 21 860,11 Kč |
| 250 | 213,19492 Kč | 53 298,73 Kč |
| Unit Price without VAT: | 302,61000 Kč |
|---|---|
| Unit Price with VAT: | 366,15810 Kč |




