
MS25042-22D | |
|---|---|
DigiKey Part Number | APMS25042-22D-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-22D |
Description | CONN PROTECTIVE COVER 22 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Olive |
Datasheet | Datasheet |
Category | Shell Size - Insert 22 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Environment Resistant, Metal Chain |
Packaging Bulk | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,83000 Kč | 346,83 Kč |
| 10 | 294,73000 Kč | 2 947,30 Kč |
| 25 | 276,26880 Kč | 6 906,72 Kč |
| 50 | 263,08380 Kč | 13 154,19 Kč |
| 100 | 250,53300 Kč | 25 053,30 Kč |
| 250 | 234,85796 Kč | 58 714,49 Kč |
| 500 | 223,66148 Kč | 111 830,74 Kč |
| Unit Price without VAT: | 346,83000 Kč |
|---|---|
| Unit Price with VAT: | 419,66430 Kč |


