Olive Drab Connector Backshell, Banding 25, J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/90-25W03

DigiKey Part Number
APM85049/90-25W03-ND
Manufacturer
Manufacturer Product Number
M85049/90-25W03
Description
CONN BACKSHELL BANDING SZ25 J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 25, J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
1.010" (25.65mm)
Diameter - Outside
1.891" (48.03mm)
Shell Size - Insert
25, J
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 999,33000 Kč1 999,33 Kč
101 699,57700 Kč16 995,77 Kč
251 593,24920 Kč39 831,23 Kč
501 517,28820 Kč75 864,41 Kč
1001 448,50310 Kč144 850,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 999,33000 Kč
Unit Price with VAT:2 419,18930 Kč