
M85049/89-25W03 | |
|---|---|
DigiKey Part Number | APM85049/89-25W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/89-25W03 |
Description | CONN BACKSHELL BANDING SZ25 J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.010" (25.65mm) | |
Diameter - Outside | 1.891" (48.03mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 705,68000 Kč | 1 705,68 Kč |
| 10 | 1 449,92400 Kč | 14 499,24 Kč |
| 25 | 1 359,20680 Kč | 33 980,17 Kč |
| 50 | 1 294,40660 Kč | 64 720,33 Kč |
| 100 | 1 232,70270 Kč | 123 270,27 Kč |
| Unit Price without VAT: | 1 705,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 063,87280 Kč |



