
M85049/90-15N02 | |
|---|---|
DigiKey Part Number | APM85049/90-15N02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-15N02 |
Description | CONN BACKSH BANDING SZ15 D SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.281" (32.54mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,77000 Kč | 1 450,77 Kč |
| 10 | 1 233,15100 Kč | 12 331,51 Kč |
| 25 | 1 155,99040 Kč | 28 899,76 Kč |
| 50 | 1 100,86860 Kč | 55 043,43 Kč |
| 100 | 1 048,38890 Kč | 104 838,89 Kč |
| Unit Price without VAT: | 1 450,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 755,43170 Kč |


