
M85049/88-23W03 | |
|---|---|
DigiKey Part Number | APM85049/88-23W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-23W03 |
Description | CONN BACKSHELL BANDING SZ23 H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.950" (24.13mm) | |
Diameter - Outside | 1.766" (44.86mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,07000 Kč | 1 104,07 Kč |
| 10 | 938,46400 Kč | 9 384,64 Kč |
| 25 | 879,74080 Kč | 21 993,52 Kč |
| 50 | 837,77820 Kč | 41 888,91 Kč |
| 100 | 797,83370 Kč | 79 783,37 Kč |
| 250 | 747,95716 Kč | 186 989,29 Kč |
| Unit Price without VAT: | 1 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,92470 Kč |








