Olive Drab Connector Backshell, Banding 23, H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850499023W02

DigiKey Part Number
623-A850499023W02-ND
Manufacturer
Manufacturer Product Number
A850499023W02
Description
CONN BACKSHELL BANDING SZ23 H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 23, H
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.700" (17.78mm)
Diameter - Outside
1.770" (44.96mm)
Shell Size - Insert
23, H
Thread Size
-
Cable Exit
90°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 009,72000 Kč2 009,72 Kč
101 708,33400 Kč17 083,34 Kč
251 601,47560 Kč40 036,89 Kč
501 525,11840 Kč76 255,92 Kč
1001 452,43590 Kč145 243,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 009,72000 Kč
Unit Price with VAT:2 431,76120 Kč