Silver Connector Backshell, Banding 23, H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-23N02

DigiKey Part Number
APM85049/88-23N02-ND
Manufacturer
Manufacturer Product Number
M85049/88-23N02
Description
CONN BACKSH BANDING SZ23 H SIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 23, H
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.700" (17.78mm)
Diameter - Outside
1.766" (44.86mm)
Shell Size - Insert
23, H
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 111,44000 Kč1 111,44 Kč
10944,66100 Kč9 446,61 Kč
25885,53160 Kč22 138,29 Kč
50843,30080 Kč42 165,04 Kč
100803,09750 Kč80 309,75 Kč
250762,01000 Kč190 502,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 111,44000 Kč
Unit Price with VAT:1 344,84240 Kč