Olive Drab Connector Backshell, Banding 21, G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-21W02

DigiKey Part Number
APM85049/88-21W02-ND
Manufacturer
Manufacturer Product Number
M85049/88-21W02
Description
CONN BACKSHELL BANDING SZ21 G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 21, G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.640" (16.26mm)
Diameter - Outside
1.641" (41.68mm)
Shell Size - Insert
21, G
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 223,34000 Kč1 223,34 Kč
101 039,88400 Kč10 398,84 Kč
25974,80280 Kč24 370,07 Kč
50928,31320 Kč46 415,66 Kč
100884,05570 Kč88 405,57 Kč
250828,78688 Kč207 196,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 223,34000 Kč
Unit Price with VAT:1 480,24140 Kč