M8504982-20N02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/82-20N02

DigiKey Part Number
APM85049/82-20N02-ND
Manufacturer
Manufacturer Product Number
M85049/82-20N02
Description
CONN BACKSH BANDING SZ20 37 SIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 20, 37
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.640" (16.26mm)
Diameter - Outside
1.635" (41.53mm)
Shell Size - Insert
20, 37
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 042,82000 Kč1 042,82 Kč
10886,33100 Kč8 863,31 Kč
25830,85200 Kč20 771,30 Kč
50791,22740 Kč39 561,37 Kč
100753,50160 Kč75 350,16 Kč
250710,70020 Kč177 675,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 042,82000 Kč
Unit Price with VAT:1 261,81220 Kč