Olive Drab Connector Cable Clamp 12, 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/52S14W

DigiKey Part Number
APM85049/52S14W-ND
Manufacturer
Manufacturer Product Number
M85049/52S14W
Description
CONN CABLE CLAMP SZ12 14 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 12, 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.351" ~ 0.476" (8.92mm ~ 12.09mm)
Diameter - Outside
1.260" (32.00mm)
Shell Size - Insert
12, 14
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1489,67000 Kč489,67 Kč
10416,18000 Kč4 161,80 Kč
25390,12600 Kč9 753,15 Kč
50371,50920 Kč18 575,46 Kč
100353,78690 Kč35 378,69 Kč
250331,65836 Kč82 914,59 Kč
500315,85024 Kč157 925,12 Kč
Manufacturers Standard Package
Unit Price without VAT:489,67000 Kč
Unit Price with VAT:592,50070 Kč