



M85049/52S14N | |
|---|---|
DigiKey Part Number | APC1349-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S14N |
Description | CONN CAB CLAMP SZ14 SIL 7/8-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.350" ~ 0.480" (8.89mm ~ 12.19mm) | |
Diameter - Outside | 1.260" (32.00mm) | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 10 | 390,68900 Kč | 3 906,89 Kč |
| 25 | 366,22200 Kč | 9 155,55 Kč |
| 50 | 348,74320 Kč | 17 437,16 Kč |
| 100 | 332,10860 Kč | 33 210,86 Kč |
| 250 | 311,33484 Kč | 77 833,71 Kč |
| 500 | 296,49344 Kč | 148 246,72 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |





