
M85049/52S12N | |
|---|---|
DigiKey Part Number | APM85049/52S12N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S12N |
Description | CONN CABLE CLAMP SZ7 12 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 7, 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.291" ~ 0.416" (7.39mm ~ 10.57mm) | |
Diameter - Outside | 1.135" (28.83mm) | |
Shell Size - Insert | 7, 12 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,73000 Kč | 479,73 Kč |
| 10 | 407,63300 Kč | 4 076,33 Kč |
| 25 | 382,10800 Kč | 9 552,70 Kč |
| 50 | 363,87040 Kč | 18 193,52 Kč |
| 100 | 346,51250 Kč | 34 651,25 Kč |
| 250 | 324,84024 Kč | 81 210,06 Kč |
| 500 | 309,35544 Kč | 154 677,72 Kč |
| Unit Price without VAT: | 479,73000 Kč |
|---|---|
| Unit Price with VAT: | 580,47330 Kč |











