
M85049/49-2-12W | |
|---|---|
DigiKey Part Number | APM85049/49-2-12W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2-12W |
Description | CONN CABLE CLAMP SZ12 13 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,38000 Kč | 278,38 Kč |
| 10 | 236,52300 Kč | 2 365,23 Kč |
| 25 | 221,70880 Kč | 5 542,72 Kč |
| 50 | 211,12260 Kč | 10 556,13 Kč |
| 100 | 201,04840 Kč | 20 104,84 Kč |
| 250 | 188,46908 Kč | 47 117,27 Kč |
| 500 | 179,48254 Kč | 89 741,27 Kč |
| 1 000 | 170,92753 Kč | 170 927,53 Kč |
| Unit Price without VAT: | 278,38000 Kč |
|---|---|
| Unit Price with VAT: | 336,83980 Kč |




