
M85049/42-4DW | |
|---|---|
DigiKey Part Number | APM85049/42-4DW-ND |
Manufacturer | |
Manufacturer Product Number | M85049/42-4DW |
Description | CONN CABLE CLAMP SZ4 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 4 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,40000 Kč | 392,40 Kč |
| 10 | 333,41600 Kč | 3 334,16 Kč |
| 25 | 312,53960 Kč | 7 813,49 Kč |
| 50 | 297,62560 Kč | 14 881,28 Kč |
| 100 | 283,42560 Kč | 28 342,56 Kč |
| 250 | 265,69512 Kč | 66 423,78 Kč |
| 500 | 253,02926 Kč | 126 514,63 Kč |
| Unit Price without VAT: | 392,40000 Kč |
|---|---|
| Unit Price with VAT: | 474,80400 Kč |


