M85049/39-9W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/39-9W

DigiKey Part Number
APM85049/39-9W-ND
Manufacturer
Manufacturer Product Number
M85049/39-9W
Description
CONN CABLE CLAMP SZ9 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 9, A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.098" ~ 0.234" (2.49mm ~ 5.94mm)
Diameter - Outside
0.750" (19.05mm)
Shell Size - Insert
9, A
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Strain Relief
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,43000 Kč432,43 Kč
10367,46200 Kč3 674,62 Kč
25344,44480 Kč8 611,12 Kč
50328,00580 Kč16 400,29 Kč
100312,35630 Kč31 235,63 Kč
250292,81896 Kč73 204,74 Kč
500278,86246 Kč139 431,23 Kč
Manufacturers Standard Package
Unit Price without VAT:432,43000 Kč
Unit Price with VAT:523,24030 Kč