
M85049/39-15W | |
|---|---|
DigiKey Part Number | APM85049/39-15W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39-15W |
Description | CONN CABLE CLAMP SZ15 D OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | |
Diameter - Outside | 1.100" (27.94mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,22000 Kč | 462,22 Kč |
| 10 | 392,81200 Kč | 3 928,12 Kč |
| 25 | 368,22440 Kč | 9 205,61 Kč |
| 50 | 350,65220 Kč | 17 532,61 Kč |
| 100 | 333,92160 Kč | 33 392,16 Kč |
| 250 | 313,03740 Kč | 78 259,35 Kč |
| 500 | 298,11438 Kč | 149 057,19 Kč |
| Unit Price without VAT: | 462,22000 Kč |
|---|---|
| Unit Price with VAT: | 559,28620 Kč |





