
M85049/38-21A | |
|---|---|
DigiKey Part Number | APM85049/38-21A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-21A |
Description | CONN CABLE CLAMP SZ21 G BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,15000 Kč | 365,15 Kč |
| 10 | 310,32500 Kč | 3 103,25 Kč |
| 25 | 290,89520 Kč | 7 272,38 Kč |
| 50 | 277,00560 Kč | 13 850,28 Kč |
| 100 | 263,79110 Kč | 26 379,11 Kč |
| 250 | 247,28876 Kč | 61 822,19 Kč |
| 500 | 235,49898 Kč | 117 749,49 Kč |
| Unit Price without VAT: | 365,15000 Kč |
|---|---|
| Unit Price with VAT: | 441,83150 Kč |










