M850491915W04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1915W04

DigiKey Part Number
APM85049/1915W04-ND
Manufacturer
Manufacturer Product Number
M85049/1915W04
Description
CONN BACKSHLL W/CLMP SZ15 D OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.312" ~ 0.500" (7.92mm ~ 12.70mm)
Diameter - Outside
1.100" (27.94mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 317,23000 Kč1 317,23 Kč
101 119,55000 Kč11 195,50 Kč
251 049,50440 Kč26 237,61 Kč
50999,45780 Kč49 972,89 Kč
100951,80790 Kč95 180,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 317,23000 Kč
Unit Price with VAT:1 593,84830 Kč