
| M85049/1913W04 | |
|---|---|
| DigiKey Part Number | APM85049/1913W04-ND | 
| Manufacturer | |
| Manufacturer Product Number | M85049/1913W04 | 
| Description | CONN BACKSHLL W/CLMP SZ13 C OLIV | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Olive Drab Connector Backshell, Cable Clamp 13, C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCD | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Backshell, Cable Clamp | |
| Cable Opening | 0.312" ~ 0.500" (7.92mm ~ 12.70mm) | |
| Diameter - Outside | 1.000" (25.40mm) | |
| Shell Size - Insert | 13, C | |
| Thread Size | - | |
| Cable Exit | 180° | |
| Material | Aluminum Alloy | |
| Plating | Cadmium | |
| Shielding | Shielded | |
| Color | Olive Drab | |
| Features | Clamp Screws | |
| Ingress Protection | - | |
| Includes | - | |
| Material Flammability Rating | - | |
| For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 176,16000 Kč | 1 176,16 Kč | 
| 10 | 999,77000 Kč | 9 997,70 Kč | 
| 25 | 937,21040 Kč | 23 430,26 Kč | 
| 50 | 892,51500 Kč | 44 625,75 Kč | 
| 100 | 849,96670 Kč | 84 996,67 Kč | 
| 250 | 811,65536 Kč | 202 913,84 Kč | 
| Unit Price without VAT: | 1 176,16000 Kč | 
|---|---|
| Unit Price with VAT: | 1 423,15360 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic