Connector Termination Band
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/128-6

DigiKey Part Number
623-M85049/128-6-ND
Manufacturer
Manufacturer Product Number
M85049/128-6
Description
EMI/RFI TERMINATION BANDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Termination Band
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Termination Band
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1234,76000 Kč234,76 Kč
10199,56500 Kč1 995,65 Kč
25187,06680 Kč4 676,67 Kč
50178,13440 Kč8 906,72 Kč
100169,63230 Kč16 963,23 Kč
250159,01700 Kč39 754,25 Kč
500151,43380 Kč75 716,90 Kč
1 000144,21447 Kč144 214,47 Kč
Manufacturers Standard Package
Unit Price without VAT:234,76000 Kč
Unit Price with VAT:284,05960 Kč