
D3899933W25N | |
|---|---|
DigiKey Part Number | 623-D3899933W25N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933W25N |
Description | CONN PROTECTIVE COVER 25 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 25 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,86000 Kč | 619,86 Kč |
| 10 | 526,88200 Kč | 5 268,82 Kč |
| 25 | 493,89800 Kč | 12 347,45 Kč |
| 50 | 470,33000 Kč | 23 516,50 Kč |
| 100 | 447,89780 Kč | 44 789,78 Kč |
| 250 | 419,88608 Kč | 104 971,52 Kč |
| 500 | 399,87584 Kč | 199 937,92 Kč |
| Unit Price without VAT: | 619,86000 Kč |
|---|---|
| Unit Price with VAT: | 750,03060 Kč |



