
D3899932W25N | |
|---|---|
DigiKey Part Number | 623-D3899932W25N-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W25N |
Description | CONN PROTECTIVE COVER 25 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 25 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,56000 Kč | 714,56 Kč |
| 10 | 607,32500 Kč | 6 073,25 Kč |
| 25 | 569,31440 Kč | 14 232,86 Kč |
| 50 | 542,15160 Kč | 27 107,58 Kč |
| 100 | 516,29250 Kč | 51 629,25 Kč |
| 250 | 484,00724 Kč | 121 001,81 Kč |
| Unit Price without VAT: | 714,56000 Kč |
|---|---|
| Unit Price with VAT: | 864,61760 Kč |



