
D3899933W19N | |
|---|---|
DigiKey Part Number | 623-D3899933W19N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933W19N |
Description | CONN PROTECTIVE COVER 19 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,64000 Kč | 501,64 Kč |
| 10 | 426,34300 Kč | 4 263,43 Kč |
| 25 | 399,64240 Kč | 9 991,06 Kč |
| 50 | 380,57200 Kč | 19 028,60 Kč |
| 100 | 362,41710 Kč | 36 241,71 Kč |
| 250 | 339,75016 Kč | 84 937,54 Kč |
| 500 | 323,55398 Kč | 161 776,99 Kč |
| Unit Price without VAT: | 501,64000 Kč |
|---|---|
| Unit Price with VAT: | 606,98440 Kč |



