
D3899932W19R | |
|---|---|
DigiKey Part Number | 623-D3899932W19R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W19R |
Description | CONN PROTECTIVE COVER 19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,78000 Kč | 488,78 Kč |
| 10 | 415,35900 Kč | 4 153,59 Kč |
| 25 | 389,35760 Kč | 9 733,94 Kč |
| 50 | 370,77900 Kč | 18 538,95 Kč |
| 100 | 353,09270 Kč | 35 309,27 Kč |
| 250 | 331,00704 Kč | 82 751,76 Kč |
| 500 | 315,23006 Kč | 157 615,03 Kč |
| Unit Price without VAT: | 488,78000 Kč |
|---|---|
| Unit Price with VAT: | 591,42380 Kč |





