
D38999/32Z11R | |
|---|---|
DigiKey Part Number | 623-D38999/32Z11R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z11R |
Description | DUST CAP SHELL SIZE 11 PLUG MIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,55000 Kč | 516,55 Kč |
| 10 | 438,92100 Kč | 4 389,21 Kč |
| 25 | 411,44320 Kč | 10 286,08 Kč |
| 50 | 391,81000 Kč | 19 590,50 Kč |
| 100 | 373,11980 Kč | 37 311,98 Kč |
| 250 | 349,78384 Kč | 87 445,96 Kč |
| 500 | 333,11144 Kč | 166 555,72 Kč |
| Unit Price without VAT: | 516,55000 Kč |
|---|---|
| Unit Price with VAT: | 625,02550 Kč |


