
A850498214Z02 | |
|---|---|
DigiKey Part Number | 623-A850498214Z02-ND |
Manufacturer | |
Manufacturer Product Number | A850498214Z02 |
Description | CONN BACKSH BANDING SZ12 14 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.260" (32.00mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,80000 Kč | 1 249,80 Kč |
| 10 | 1 062,31000 Kč | 10 623,10 Kč |
| 25 | 995,83440 Kč | 24 895,86 Kč |
| 50 | 948,34520 Kč | 47 417,26 Kč |
| 100 | 903,13450 Kč | 90 313,45 Kč |
| Unit Price without VAT: | 1 249,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,25800 Kč |


