
A850496917W | |
|---|---|
DigiKey Part Number | 623-A850496917W-ND |
Manufacturer | |
Manufacturer Product Number | A850496917W |
Description | CONN BACKSHELL ADPT SZ17 E OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.750" (19.05mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,04000 Kč | 350,04 Kč |
| 10 | 297,43700 Kč | 2 974,37 Kč |
| 25 | 278,81160 Kč | 6 970,29 Kč |
| 50 | 265,49880 Kč | 13 274,94 Kč |
| 100 | 252,83060 Kč | 25 283,06 Kč |
| 250 | 237,01536 Kč | 59 253,84 Kč |
| 500 | 225,71464 Kč | 112 857,32 Kč |
| Unit Price without VAT: | 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 423,54840 Kč |







