
A850495322W | |
|---|---|
DigiKey Part Number | 623-A850495322W-ND |
Manufacturer | |
Manufacturer Product Number | A850495322W |
Description | CONN CABLE CLAMP SZ22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.030" (26.16mm) | |
Diameter - Outside | 1.630" (41.40mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,31000 Kč | 427,31 Kč |
| 10 | 363,22300 Kč | 3 632,23 Kč |
| 25 | 340,47840 Kč | 8 511,96 Kč |
| 50 | 324,23020 Kč | 16 211,51 Kč |
| 100 | 308,75880 Kč | 30 875,88 Kč |
| 250 | 289,44736 Kč | 72 361,84 Kč |
| 500 | 275,64914 Kč | 137 824,57 Kč |
| Unit Price without VAT: | 427,31000 Kč |
|---|---|
| Unit Price with VAT: | 517,04510 Kč |


