
MS27473T18B32P | |
|---|---|
DigiKey Part Number | 1178-MS27473T18B32P-ND |
Manufacturer | |
Manufacturer Product Number | MS27473T18B32P |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Plastic | |
Applications | Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 596,12000 Kč | 3 596,12 Kč |
| 10 | 3 057,07800 Kč | 30 570,78 Kč |
| 25 | 2 865,89120 Kč | 71 647,28 Kč |
| 50 | 2 729,32000 Kč | 136 466,00 Kč |
| Unit Price without VAT: | 3 596,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 351,30520 Kč |




